Part Details for 9478102002 by Fair-Rite Products Corp
Results Overview of 9478102002 by Fair-Rite Products Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9478102002 Information
9478102002 by Fair-Rite Products Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 9478102002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T4015
|
Newark | 78 E Core Set Carton |Fair-Rite 9478102002 RoHS: Not Compliant Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1100 | Buy Now |
DISTI #
9478102002-ND
|
DigiKey | FERRITE CORE E 78 SET Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2262 In Stock |
|
$0.0943 / $0.3200 | Buy Now |
DISTI #
623-9478102002
|
Mouser Electronics | Ferrite Cores & Accessories 78 E Core EF12.6 Ind 800 nH 25% TOL RoHS: Compliant | 5933 |
|
$0.0980 / $0.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1034 / $0.1508 | Buy Now |