Part Details for 94741 by 3M Interconnect
Overview of 94741 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94741
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H1181
|
Newark | Terminal, Ring Tongue, #10, 10Awg, Yel, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Product Range:Highland Series, Insulator Colour:Yellow, Insulator Material:Vinyl Rohs Compliant: Yes |3M 94741 RoHS: Compliant Min Qty: 10 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$9.7900 / $15.7100 | Buy Now |
DISTI #
94741-01-ND
|
DigiKey | CONN RING CIR 10-12AWG #10 1=1PC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5356 In Stock |
|
$0.2142 / $0.5200 | Buy Now |
DISTI #
7010397380
|
Avnet Americas | 80611252430 94743 13-14S-P VINYL RING ECONOMY 50/BAG 80601384268 - Bulk (Alt: 7010397380) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-94741
|
Mouser Electronics | Terminals RING TONGUE TERM SOLD PER EACH PIECE RoHS: Not Compliant | 10625 |
|
$0.1920 / $0.4300 | Buy Now |
DISTI #
MMM7010397380
|
Heilind Electronics | 7010397380 80611252414 13-10-P VINYL RING ECONOMY 50/ | Americas - 0 in Stock |
|
$10.3984 / $13.3100 | Buy Now |
|
Powell Electronics | 3M Ring Tongue, Vinyl Insulated Butted Min Qty: 10 | 88 |
|
$10.8717 | Buy Now |