Part Details for 947-112NF11-35DSP by Glenair Inc
Overview of 947-112NF11-35DSP by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0635DSP-00#J0 | Renesas Electronics Corporation | Nch Dual Power Mosfet 60V 3.5A 98Mohm Sop8 |
Part Details for 947-112NF11-35DSP
947-112NF11-35DSP CAD Models
947-112NF11-35DSP Part Data Attributes
|
947-112NF11-35DSP
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
947-112NF11-35DSP
Glenair Inc
Circular Connector Adapter, 13 Contact(s), Aluminum Alloy, Female-Male,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | FEMALE-MALE | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 26 |
Alternate Parts for 947-112NF11-35DSP
This table gives cross-reference parts and alternative options found for 947-112NF11-35DSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 947-112NF11-35DSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
941-003NF11-35P | Glenair Inc | Check for Price | Circular Connector Adapter, 13 Contact(s), Aluminum Alloy, Female-Male | 947-112NF11-35DSP vs 941-003NF11-35P |
231-104-09NF25-19PA-03 | Glenair Inc | Check for Price | Circular Connector Adapter, 19 Contact(s), Aluminum Alloy, Male-Male, | 947-112NF11-35DSP vs 231-104-09NF25-19PA-03 |
231-104-07AL9-98PA-03 | Glenair Inc | Check for Price | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female, ROHS COMPLIANT | 947-112NF11-35DSP vs 231-104-07AL9-98PA-03 |
942-005CB-35SN | Glenair Inc | Check for Price | Circular Connector Adapter, 13 Contact(s), Aluminum Alloy, Female-Male | 947-112NF11-35DSP vs 942-005CB-35SN |
233-104-00NF15-19PN-03 | Glenair Inc | Check for Price | Circular Connector Adapter, 19 Contact(s), Aluminum Alloy, Male-Male, | 947-112NF11-35DSP vs 233-104-00NF15-19PN-03 |
240-382AMT8-98PSPDNU | Glenair Inc | Check for Price | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | 947-112NF11-35DSP vs 240-382AMT8-98PSPDNU |
CIVAC19M/F312OK630S | Amphenol Positronic | Check for Price | Circular Connector Adapter, 3 Contact(s), Stainless Steel, Male-Female | 947-112NF11-35DSP vs CIVAC19M/F312OK630S |
232-104-00NF10-35SB-02 | Glenair Inc | Check for Price | Circular Connector Adapter, 13 Contact(s), Aluminum Alloy, Female-Male, | 947-112NF11-35DSP vs 232-104-00NF10-35SB-02 |
TBFH16-10PSX100 | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 3 Contact(s), Steel, Male-Female | 947-112NF11-35DSP vs TBFH16-10PSX100 |
231-104-00AL15-19PB-02 | Glenair Inc | Check for Price | Circular Connector Adapter, 19 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | 947-112NF11-35DSP vs 231-104-00AL15-19PB-02 |