947-112M23-21CSP
Glenair Inc
Description: Circular Connector Adapter, 21 Contact(s), Aluminum Alloy, Female-Male

Overview of 947-112M23-21CSP by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC221CS#PBF Analog Devices uP, L Ch Injection, 4x CMOS An
LT1721CS#PBF Analog Devices 4x, 4.5ns, 1x S 3V/5V Comps w/

CAD Models for 947-112M23-21CSP by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 947-112M23-21CSP by Glenair Inc

947-112M23-21CSP
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Connector Type
CIRCULAR ADAPTER
Contact Gender
FEMALE-MALE
Coupling Type
THREADED-THREADED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Total Number of Contacts
42
Want to compare parts?
  1. 947-112M23-21CSP
    Glenair Inc
    Circular Connector Adapter, 21 Contact(s), Aluminum Alloy, Female-Male
    VS

Alternate Parts for 947-112M23-21CSP

This table gives cross-reference parts and alternative options found for 947-112M23-21CSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 947-112M23-21CSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
941-002SC-1P4 Circular Connector Adapter, 21 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 947-112M23-21CSP vs 941-002SC-1P4
240-382AP22-21SPPGNU Circular Connector Adapter, 21 Contact(s), Stainless Steel, Female-Male Glenair Inc 947-112M23-21CSP vs 240-382AP22-21SPPGNU
232-104-00M22-21SB-01 Circular Connector Adapter, 21 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 947-112M23-21CSP vs 232-104-00M22-21SB-01
232-104-00NC22-21SD-01 Circular Connector Adapter, 21 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 947-112M23-21CSP vs 232-104-00NC22-21SD-01
240-381AP23-21SPPGNU Circular Connector Adapter, 21 Contact(s), Stainless Steel, Female-Male Glenair Inc 947-112M23-21CSP vs 240-381AP23-21SPPGNU
232-104-00ZN22-21SD-02 Circular Connector Adapter, 21 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 947-112M23-21CSP vs 232-104-00ZN22-21SD-02
240-381AZN23-21SPPENU Circular Connector Adapter, 21 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 947-112M23-21CSP vs 240-381AZN23-21SPPENU
231-104-00M23-21SD-03 Circular Connector Adapter, 21 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 947-112M23-21CSP vs 231-104-00M23-21SD-03
231-104-09NF23-21SD-03 Circular Connector Adapter, 21 Contact(s), Aluminum Alloy, Female-Male, Glenair Inc 947-112M23-21CSP vs 231-104-09NF23-21SD-03
941-004C22-21P Circular Connector Adapter, 21 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 947-112M23-21CSP vs 941-004C22-21P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 947-112M23-21CSP by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 947-112M23-21CSP by Glenair Inc

  • Please alert me when 947-112M23-21CSP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 947-112M23-21CSP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 947-112M23-21CSP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 947-112M23-21CSP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 947-112M23-21CSP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 947-112M23-21CSP by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: