946917-G30
Molex
Description: Barrier Strip Terminal Block, 15A, 2.5mm2, 2 Row(s), 1 Deck(s)

Overview of 946917-G30 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
67273-G30 Amphenol Communications Solutions 67273-G30-VERTICAL DR GUIDE PIN HEADER

CAD Models for 946917-G30 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 946917-G30 by Molex

946917-G30
Molex
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
POLARIZATION AVAILABLE, NYLON 6.6, 94V-0
Fastening Method
SCREW
Mounting Type
CABLE
Number of Decks
1
Number of Rows
2
Number of Ways
17
Rated Current
15 A
Rated Voltage
300 V
Safety Approval
UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
2.5 mm2
Wire Gauge
12 AWG
Want to compare parts?
  1. 946917-G30
    Molex
    Barrier Strip Terminal Block, 15A, 2.5mm2, 2 Row(s), 1 Deck(s)
    VS

Alternate Parts for 946917-G30

This table gives cross-reference parts and alternative options found for 946917-G30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 946917-G30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
39941-0519 Barrier Strip Terminal Block, 15A, 3.3mm2, 2 Row(s), 1 Deck(s) Molex 946917-G30 vs 39941-0519
39941-0523 Barrier Strip Terminal Block, 15A, 3.3mm2, 2 Row(s), 1 Deck(s) Molex 946917-G30 vs 39941-0523
39940-0514 Barrier Strip Terminal Block, 15A, 3.3mm2, 2 Row(s), 1 Deck(s), Molex 946917-G30 vs 39940-0514
946919 Barrier Strip Terminal Block, 15A, 2.5mm2, 2 Row(s), 1 Deck(s) Molex 946917-G30 vs 946919
946923 Barrier Strip Terminal Block, 15A, 2.5mm2, 2 Row(s), 1 Deck(s) Molex 946917-G30 vs 946923
946917 Barrier Strip Terminal Block, 15A, 2.5mm2, 2 Row(s), 1 Deck(s) Molex 946917-G30 vs 946917
946912 Barrier Strip Terminal Block, 15A, 2.5mm2, 2 Row(s), 1 Deck(s) Molex 946917-G30 vs 946912
39940-0523 Barrier Strip Terminal Block, 15A, 3.3mm2, 2 Row(s), 1 Deck(s) Molex 946917-G30 vs 39940-0523

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 946917-G30 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 946917-G30 by Molex

  • Please alert me when 946917-G30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 946917-G30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 946917-G30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 946917-G30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 946917-G30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 946917-G30 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: