Part Details for 94674-212LF by Amphenol Corporation
Overview of 94674-212LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94674-212LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94674-212LF
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2.54mm Press Fit ST Thru-Hole Bag - Bulk (Alt: 94674-212LF) RoHS: Compliant Min Qty: 2700 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-94674-212LF
|
Mouser Electronics | Headers & Wire Housings BergStik, Board to Board connector, Unshrouded Vertical Header, Press Fit, Double Row, 12 Positions, 2.54 mm (0.100in) Pitch. RoHS: Compliant | 0 |
|
$1.8400 | Order Now |