Part Details for 94674-134LF by Amphenol Communications Solutions
Overview of 94674-134LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94674-134LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Double Row, 34 Positions, 2.54 mm (0.100in) Pitch. | |
94674-126LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Double Row, 26 Positions, 2.54 mm (0.100in) Pitch. | |
94674-216LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 94674-134LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y0172
|
Newark | 94674-134Lf-Bergstik Ii Dr Duplex Pr/Bag Rohs Compliant: Yes |Amphenol Communications Solutions 94674-134LF RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $2.8500 | Buy Now |
DISTI #
94674-134LF-ND
|
DigiKey | CONN HEADER VERT 34POS 2.54MM Min Qty: 600 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.1157 | Buy Now |
Part Details for 94674-134LF
94674-134LF CAD Models
94674-134LF Part Data Attributes
|
94674-134LF
Amphenol Communications Solutions
Buy Now
|
Compare Parts:
94674-134LF
Amphenol Communications Solutions
|
Samacsys Manufacturer | Amphenol Communications Solutions |