There are no models available for this part yet.
Overview of 94674-120LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94674-120LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch. | |
94674-126LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Double Row, 26 Positions, 2.54 mm (0.100in) Pitch. | |
94674-216LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 94674-120LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52Y0171
|
Newark | 94674-120Lf-B/S Ii Dr Duplex/Bag Rohs Compliant: Yes |Amphenol Communications Solutions 94674-120LF RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 | Buy Now | |
DISTI #
94674-120LF-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1200 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.6099 | Buy Now |
CAD Models for 94674-120LF by Amphenol Communications Solutions
Part Data Attributes for 94674-120LF by Amphenol Communications Solutions
94674-120LF
Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|
Want to compare parts?
-
94674-120LFAmphenol Communications SolutionsVS
-