Part Details for 94674-104LF by Amphenol Corporation
Overview of 94674-104LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61730-104LF | Amphenol Communications Solutions | 61730-104LF-USB SOCKET CONNECTOR LF | |
94674-126LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Double Row, 26 Positions, 2.54 mm (0.100in) Pitch. | |
94674-216LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 94674-104LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54429310
|
Verical | 94674-104LF Min Qty: 49 Package Multiple: 1 | Americas - 1695 |
|
$1.2200 / $1.2900 | Buy Now |
DISTI #
94674104LF-AMP
|
TME | 94674-104LF Min Qty: 60 | 1695 |
|
$1.4261 / $1.4270 | Buy Now |