Part Details for 94655-635H by Amphenol Communications Solutions
Overview of 94655-635H by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB31123635HEU | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Right Angle Stacked, 18 Pins, Shell Dip 3.2mm with Nickel Plating, 30u\\ Gold, Dip 2.1mm, Black High Temperature Housing, Tape and Reel Packaging |
Part Details for 94655-635H
94655-635H CAD Models
94655-635H Part Data Attributes
|
94655-635H
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
94655-635H
Amphenol Communications Solutions
Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BREAKAWAY TYPE | |
Body Breadth | 0.095 inch | |
Body Depth | 0.8 inch | |
Body Length | 3.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON PD-NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.33 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 35 |
Alternate Parts for 94655-635H
This table gives cross-reference parts and alternative options found for 94655-635H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94655-635H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL1-035-S140/08-55 | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 94655-635H vs SL1-035-S140/08-55 |
94655-535H | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 94655-635H vs 94655-535H |
SL1-035-SH345/01-97 | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 94655-635H vs SL1-035-SH345/01-97 |
SL1-035-SH290/09-99 | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 94655-635H vs SL1-035-SH290/09-99 |
68472-535H | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Amphenol FCi | 94655-635H vs 68472-535H |
LCW-135-09-S-M-300 | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle | Samtec Inc | 94655-635H vs LCW-135-09-S-M-300 |
SL1-035-SH267/01-95 | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 94655-635H vs SL1-035-SH267/01-95 |
SL1-035-SH185/03-96 | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 94655-635H vs SL1-035-SH185/03-96 |
SL1-035-SH267/01-99 | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 94655-635H vs SL1-035-SH267/01-99 |
3-827313-5 | HEADER CONNECTOR,PCB MNT,RECEPT,35 CONTACTS,PIN,0.1 PITCH,WRAP POST TERMINAL,GREEN | TE Connectivity | 94655-635H vs 3-827313-5 |