There are no models available for this part yet.
Overview of 9462-CHR-100 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3484EDCB-1#TRMPBF | Analog Devices | Photoflash Cap Chr | |
LTC3225EDDB#TRMPBF | Analog Devices | 150mA Supercap Chr | |
LT3484EDCB-1#TRPBF | Analog Devices | Photoflash Cap Chr |
Price & Stock for 9462-CHR-100 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 2Conductors 22AWG 4.72mm 300VAC Chrome Polyvinyl Chloride 30.48m RoHS: Compliant |
1 In Stock |
|
$158.7100 / $169.6200 | Buy Now | ||
Master Electronics | Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 2Conductors 22AWG 4.72mm 300VAC Chrome Polyvinyl Chloride 30.48m RoHS: Compliant |
1 In Stock |
|
$158.7100 / $169.6200 | Buy Now |