Part Details for 9462 0605000 by Belden Inc
Overview of 9462 0605000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80605000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - WHITE | |
UPD789462GB-XXX-8ET-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / | |
10117946-2030HLF | Amphenol Communications Solutions | mini-SAS HD Copper Cable Assemblies, Cable Assemblies, 30AWG Wire Size, 6Gb/s Data Rate, Minisas HD : 36; Minisas : 26 Contacts, 8 Signal Pairs. |
Price & Stock for 9462 0605000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X5023
|
Newark | 2 #22 Pvc Fs Pvc/ Chrome |Belden 9462 0605000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$8,515.0800 / $9,173.9900 | Buy Now |
DISTI #
BEL6901-5000-ND
|
DigiKey | CABLE 2COND 22AWG CHRM SHD Min Qty: 5000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.3617 | Buy Now |
DISTI #
566-94620605000
|
Mouser Electronics | Multi-Conductor Cables 2 #22 PVC FS PVC RoHS: Compliant | 0 |
|
$8,573.2200 | Order Now |
Part Details for 9462 0605000
9462 0605000 CAD Models
9462 0605000 Part Data Attributes
|
9462 0605000
Belden Inc
Buy Now
|
Compare Parts:
9462 0605000
Belden Inc
Select a part to compare: |
Samacsys Manufacturer | Belden Wire & Cable |