Part Details for 94619-717H by Amphenol FCi
Overview of 94619-717H by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717HDA26PVFM | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight Soldercup, 26 Pin, Flash Gold, Fixed M3 Front Screwlock, Without Bracket, Without Boardlock | |
L717HDC62PC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight Soldercup, 62 Pin, 0.76m (30 in) Gold, 3.05mm (0.120in) Clear Hole, Without Bracket, Without Boardlock | |
L717HDE15PVF | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight Soldercup, 15 Pin, Flash Gold, Fixed 4-40 Front Screwlock, Without Bracket, Without Boardlock |
Part Details for 94619-717H
94619-717H CAD Models
94619-717H Part Data Attributes
|
94619-717H
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
94619-717H
Amphenol FCi
Board Stacking Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 94619-717H
This table gives cross-reference parts and alternative options found for 94619-717H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94619-717H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94619-717HLF | Board Stacking Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 94619-717H vs 94619-717HLF |
94619-717HLF | Board Stacking Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 94619-717H vs 94619-717HLF |