94619-411HLF
Description: Board Stacking Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Overview of 94619-411HLF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 94619-411HLF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 94619-411HLF by Amphenol FCi

94619-411HLF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
TIN (100) OVER NICKEL
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
11
UL Flammability Code
94V-0
Want to compare parts?
  1. 94619-411HLF
    Amphenol FCi
    Board Stacking Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
    VS

Alternate Parts for 94619-411HLF

This table gives cross-reference parts and alternative options found for 94619-411HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94619-411HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
94619-411H Board Stacking Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 94619-411HLF vs 94619-411H
Part Number Description Manufacturer Compare
6-146477-1 Board Stacking Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal TE Connectivity 94619-411HLF vs 6-146477-1
94510-111HLF Board Stacking Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 94619-411HLF vs 94510-111HLF
HW-11-07-G-S-200-110 Board Stacking Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc 94619-411HLF vs HW-11-07-G-S-200-110
94510-411HLF Board Stacking Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 94619-411HLF vs 94510-411HLF
HW-11-09-T-S-512-110 Board Stacking Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc 94619-411HLF vs HW-11-09-T-S-512-110
95179-211HLF Board Stacking Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 94619-411HLF vs 95179-211HLF
95179-111HLF Board Stacking Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 94619-411HLF vs 95179-111HLF
94619-111HLF Board Stacking Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 94619-411HLF vs 94619-111HLF
HW-11-15-G-S-275-SM-A Board Stacking Connector, 11 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 94619-411HLF vs HW-11-15-G-S-275-SM-A
75970-331-11LF Board Stacking Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 94619-411HLF vs 75970-331-11LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 94619-411HLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 94619-411HLF by Amphenol FCi

  • Please alert me when 94619-411HLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 94619-411HLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 94619-411HLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 94619-411HLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 94619-411HLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 94619-411HLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: