94619-313H
Description: Board Stacking Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,

Overview of 94619-313H by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
108313-HMC311ST89 Analog Devices HMC311ST89 Evaluation PCB
LTC2313HTS8-14#TRMPBF Analog Devices 14-B, 2.5Msps Serial Smpl ADC
LTC2313HTS8-12#TRMPBF Analog Devices 12-B, 2.5Msps Serial Smpl ADC

CAD Models for 94619-313H by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 94619-313H by Amphenol Communications Solutions

94619-313H
Amphenol Communications Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
BREAKAWAY TYPE
Body Breadth
0.095 inch
Body Depth
0.3 inch
Body Length
1.3 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (50) OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
130 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.12 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
13
UL Flammability Code
94V-0
Want to compare parts?
  1. 94619-313H
    Amphenol Communications Solutions
    Board Stacking Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
    VS

Alternate Parts for 94619-313H

This table gives cross-reference parts and alternative options found for 94619-313H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94619-313H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
94619-313HLF Board Stacking Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 94619-313H vs 94619-313HLF
Part Number Description Manufacturer Compare
54121-107-13-0800 Board Stacking Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 94619-313H vs 54121-107-13-0800
54121-414130800LF Board Stacking Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 94619-313H vs 54121-414130800LF
54121-102132500LF Board Stacking Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions 94619-313H vs 54121-102132500LF
54111-112132500LF Board Stacking Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions 94619-313H vs 54111-112132500LF
54111-816-13-0850LF Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 94619-313H vs 54111-816-13-0850LF
54121-810132500LF Board Stacking Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 94619-313H vs 54121-810132500LF
56111-S12-13-0500R Board Stacking Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol FCi 94619-313H vs 56111-S12-13-0500R
54111-815-13-0800 Board Stacking Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 94619-313H vs 54111-815-13-0800
54121-416-13-1250 Board Stacking Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 94619-313H vs 54121-416-13-1250
54111-414-13-0850LF Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 94619-313H vs 54111-414-13-0850LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 94619-313H by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 94619-313H by Amphenol Communications Solutions

  • Please alert me when 94619-313H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 94619-313H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 94619-313H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 94619-313H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 94619-313H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 94619-313H by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: