Datasheets
94619-229H by:

Board Stacking Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,

Part Details for 94619-229H by Amphenol Communications Solutions

Overview of 94619-229H by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC6229HMS8E#TRPBF Analog Devices Prec, Low Drift & Noise Hi Spe
AD8229HRZ-R7 Analog Devices UltraLow Noise 200C Precision
LTC6229HDD#PBF Analog Devices Prec, Low Drift & Noise Hi Spe

Part Details for 94619-229H

94619-229H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

94619-229H Part Data Attributes

94619-229H Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
94619-229H Amphenol Communications Solutions Board Stacking Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature BREAKAWAY TYPE
Body Breadth 0.095 inch
Body Depth 0.3 inch
Body Length 2.9 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating NICKEL PALLADIUM GOLD (15) OVER NICKEL/GOLD (15) OVER NICKEL
Contact Finish Termination NICKEL PALLADIUM GOLD (15) OVER NICKEL/GOLD (15) OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1500VAC V
Filter Feature NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 130 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 15u inch
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Length 0.12 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 29
UL Flammability Code 94V-0

Alternate Parts for 94619-229H

This table gives cross-reference parts and alternative options found for 94619-229H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94619-229H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
94619-229H Board Stacking Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol FCi 94619-229H vs 94619-229H
94619-229HLF Board Stacking Connector, 29 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 94619-229H vs 94619-229HLF
Part Number Description Manufacturer Compare
54121-118-29-0800 Board Stacking Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 94619-229H vs 54121-118-29-0800
54121-808290800LF Board Stacking Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions 94619-229H vs 54121-808290800LF
54121-102-29-0800 Board Stacking Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol FCi 94619-229H vs 54121-102-29-0800
54111-106-29-0800 Board Stacking Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 94619-229H vs 54111-106-29-0800
54111-816-29-0850LF Board Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 94619-229H vs 54111-816-29-0850LF
54111-818290800LF Board Stacking Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions 94619-229H vs 54111-818290800LF
54121-411-29-0800 Board Stacking Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol FCi 94619-229H vs 54121-411-29-0800
54111-113292500LF Board Stacking Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions 94619-229H vs 54111-113292500LF
54111-803290800LF Board Stacking Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 94619-229H vs 54111-803290800LF
54121-416-29-2500 Board Stacking Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol FCi 94619-229H vs 54121-416-29-2500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 94619-229H by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 94619-229H by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 94619-229H would you like to use for your alert(s)?
  • Please alert me when 94619-229H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 94619-229H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 94619-229H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 94619-229H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 94619-229H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 94619-229H by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: