There are no models available for this part yet.
Overview of 9460-300ML by MG Chemicals
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68459-460HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Double Row, 60 Positions, 2.54mm (0.100in)Pitch. |
Price & Stock for 9460-300ML by MG Chemicals
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 1 Part Epoxy - Silver Filled - Electrically Conductive - 300mL - Heat Cure RoHS: Compliant | 0 |
|
$41.3500 / $65.4700 | Buy Now |