Part Details for 946-A4V-2D-001-175E by Honeywell Sensing and Control
Overview of 946-A4V-2D-001-175E by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL3175EIUZ | Renesas Electronics Corporation | ±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers | |
ZSSC4175EVKV1P0 | Renesas Electronics Corporation | Evaluation Kit for ZSSC4175 |
Price & Stock for 946-A4V-2D-001-175E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Proximity Sensor Ultrasonic PNP 100cm 10V to 30VDC 2-Pin RoHS: Compliant |
9 Partner Stock |
|
$0 | Buy Now |
Part Details for 946-A4V-2D-001-175E
946-A4V-2D-001-175E CAD Models
946-A4V-2D-001-175E Part Data Attributes
|
946-A4V-2D-001-175E
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
946-A4V-2D-001-175E
Honeywell Sensing and Control
Ultrasonic Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Additional Feature | IP 65, SHORT CIRCUIT PROTECTION, REVERSE POLARITY PROTECTION | |
Body Height | 90 mm | |
Body Length or Diameter | 30 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 1000 mm | |
Measurement Range-Min (mm) | 200 mm | |
Operating Current-Max | 25 mA | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | DIGITAL OUTPUT, PNP | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,ULTRASONIC | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |