Part Details for 9457490150 by Weidmüller Interface GmbH & Co. KG
Overview of 9457490150 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9457490150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K2271
|
Newark | Sail-Zw-M8Bg-3-1.5U |Weidmuller 9457490150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8700 / $26.2400 | Buy Now |
DISTI #
281-7492-ND
|
DigiKey | CBL 3POS RCPT TO PLUG(2) 4.92' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$24.5608 / $44.0400 | Buy Now |
DISTI #
9457490150
|
Avnet Americas | SAIL-ZW-MBGB-3-1,5U -EA - Bulk (Alt: 9457490150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8889 | Buy Now |
DISTI #
470-9457490150
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-ZW-M8BG-3-1.5U RoHS: Compliant | 0 |
|
$22.5100 / $35.2400 | Order Now |
|
Onlinecomponents.com | SAIL-ZW-M8BG-3-1.5U. Round plug-in connector, Cable, Connecting line, LED: No, 1.5 m, PUR/ PVC GTIN (EAN):... RoHS: Compliant | 0 |
|
$16.0200 / $21.0300 | Buy Now |