Part Details for 9456670060 by Weidmüller Interface GmbH & Co. KG
Overview of 9456670060 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9456670060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M3484
|
Newark | Sail-M12Gm8W-4-0.6U |Weidmuller 9456670060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1500 / $18.2200 | Buy Now |
DISTI #
9456670060-ND
|
DigiKey | CBL 4POS MALE TO FMALE 1.97' Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3000 | Buy Now |
DISTI #
9456670060
|
Avnet Americas | Cable Assembly PUR 0.6m 4 Position M12 Circular to 4 Position Right Angle M8 Circular Plug-Receptacle - Bulk (Alt: 9456670060) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-9456670060
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12GM8W-4-0.6U | 0 |
|
$10.6300 / $16.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2300 / $13.5400 | Buy Now |