Part Details for 9456340000 by Weidmüller Interface GmbH & Co. KG
Overview of 9456340000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9456340000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K2211
|
Newark | Sai-4-F 5P Pur 10M |Weidmuller 9456340000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.8000 / $155.8600 | Buy Now |
DISTI #
281-6732-ND
|
DigiKey | CONN SAI FIXED PUR 10M 5POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$111.8700 / $127.8500 | Buy Now |
DISTI #
9456340000
|
Avnet Americas | SAI-4-F 5P PUR 10M -EA - Bulk (Alt: 9456340000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$102.8508 / $121.8386 | Buy Now |
DISTI #
470-9456340000
|
Mouser Electronics | Sensor Cables / Actuator Cables SAI-4-F 5P PUR 10M | 0 |
|
$110.2400 / $127.8200 | Order Now |
|
Onlinecomponents.com | Cable Assembly Sensor/Actuator 10m 4M12 Circular 5 POS RCP RoHS: Compliant | 4 Factory Stock |
|
$102.5500 / $130.0400 | Buy Now |
|
Master Electronics | Cable Assembly Sensor/Actuator 10m 4M12 Circular 5 POS RCP RoHS: Compliant | 4 Factory Stock |
|
$102.5500 / $130.0400 | Buy Now |