Part Details for 9456330000 by Weidmüller Interface GmbH & Co. KG
Overview of 9456330000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9456330000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K2210
|
Newark | Sai-4-F 5P Pur 5M |Weidmuller 9456330000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.7900 / $113.7200 | Buy Now |
DISTI #
281-6731-ND
|
DigiKey | CONN SAI FIXED PUR 5M 5POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$70.9250 / $113.8500 | Buy Now |
DISTI #
9456330000
|
Avnet Americas | Cable Assembly Sensor/Actuator 5m 4(4 POS M12 Circular) F - Bulk (Alt: 9456330000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.4257 | Buy Now |
DISTI #
470-9456330000
|
Mouser Electronics | Circular Metric Connectors SAI-4-F 5P PUR 5M RoHS: Compliant | 5 |
|
$70.9200 / $96.0300 | Buy Now |
|
Onlinecomponents.com | 9456330000 - Weidmuller 9456330000 SAI Passive SAI-4-F 5P PUR 5M RoHS: Compliant |
1 Partner Stock |
|
$74.0100 / $93.1100 | Buy Now |
|
Master Electronics | 9456330000 - Weidmuller 9456330000 SAI Passive SAI-4-F 5P PUR 5M RoHS: Compliant |
1 Partner Stock |
|
$74.0100 / $93.1100 | Buy Now |