Part Details for 9455-9113-000 by Radiall
Overview of 9455-9113-000 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91139-088SHLF | Amphenol Communications Solutions | Modular Jack, CAT 3 , Standard, 8P8C, Vetrical, Through Hole, With Shield, Snap Peg, 1 Port | |
91139-088LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3 Single, Vertical, Board Through Mount, 8 Positions, 1 Port | |
91139-088SLF | Amphenol Communications Solutions | Modular Jack, CAT 3 , Standard, 8P8C, Vetrical, Through Hole, With Shield, Snap Peg, 1 Port |
Price & Stock for 9455-9113-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9455-9113-000-ND
|
DigiKey | SMA / STRAIGHT PLUG RECEPTACLE M Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.0252 | Buy Now |
DISTI #
9455-9113-000
|
Avnet Americas | SMA / STRAIGHT PLUG RECEPTACLE MALE PASSIVATED - Bulk (Alt: 9455-9113-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-9455-9113-000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT PLUG RECEPTACLE MALE PASSIVATED RoHS: Compliant | 0 |
|
$46.5900 / $51.0200 | Order Now |
DISTI #
9455-9113-000
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 0 |
|
$40.7600 / $42.6300 | Buy Now |
DISTI #
SMC-9455-9113-000
|
Sensible Micro Corporation | Rf Coaxial Panel Mount Connector RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Bulk | 123 |
|
$20.8350 / $22.5712 | RFQ |
Part Details for 9455-9113-000
9455-9113-000 CAD Models
9455-9113-000 Part Data Attributes
|
9455-9113-000
Radiall
Buy Now
Datasheet
|
Compare Parts:
9455-9113-000
Radiall
RF SMA Connector, Male, Panel Mount, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Additional Feature | CAPTIVE CONTACT, INSERTION LOSS MAX AT 6 GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |