Part Details for 9455 0605000 by Belden Inc
Overview of 9455 0605000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80605000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - WHITE | |
UPD789455GB-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), LQFP, / | |
UPD789455GK-XXX-9ET-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), TQFP, / |
Price & Stock for 9455 0605000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X5019
|
Newark | 9 #20 Pvc Frpvc/ Chrome |Belden 9455 0605000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$25,611.6000 / $27,593.4500 | Buy Now |
DISTI #
BEL6877-5000-ND
|
DigiKey | CABLE 9COND 20AWG CHROME Min Qty: 5000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.0033 | Buy Now |
DISTI #
566-94550605000
|
Mouser Electronics | Multi-Conductor Cables 9 #20 PVC FRPVC RoHS: Compliant | 0 |
|
$25,342.6100 | Order Now |