There are no models available for this part yet.
Overview of 9455 060500 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80605000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - WHITE | |
FLBC70605001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 60mm Height, White | |
UPD789455GB-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), LQFP, / |
Price & Stock for 9455 060500 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87K7350
|
Newark | Unshielded Multiconductor Cable 9 Conductor 20Awg 500Ft, Cable Shielding:Unshielded, No. Of Conductors:9Conductor, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Chromerohs Compliant: Yes |Belden 9455 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 2500 |
|
$2,561.1600 / $2,759.3500 | Buy Now | |
DISTI #
BEL5739-500-ND
|
DigiKey | CABLE 9COND 20AWG CHROME Min Qty: 500 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.2805 | Buy Now | |
DISTI #
566-9455-500
|
Mouser Electronics | Multi-Conductor Cables 20AWG 9C UNSHLD 500ft SPOOL CHROME RoHS: Compliant | 0 |
|
$2,463.2400 | Order Now | |
DISTI #
70005110
|
RS | Multiconductor Cable, 9C/20AWG, 7x28, TC, PVC ins, Chrome PVC | Belden 9455 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 2 |
|
$2,487.8700 | Buy Now |