Part Details for 9451603680 by W+P Products GmbH
Overview of 9451603680 by W+P Products GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9451603680
9451603680 CAD Models
9451603680 Part Data Attributes
|
9451603680
W+P Products GmbH
Buy Now
Datasheet
|
Compare Parts:
9451603680
W+P Products GmbH
Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W+P PRODUCTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.295 inch | |
Body Depth | 0.098 inch | |
Body Length | 1.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 9451603680
This table gives cross-reference parts and alternative options found for 9451603680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9451603680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9451203650 | Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 9451603680 vs 9451203650 |
95154-412T | Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 9451603680 vs 95154-412T |
50202-736L | Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 9451603680 vs 50202-736L |
50006-5012LLF | Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 9451603680 vs 50006-5012LLF |
68702-112HLF | Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 9451603680 vs 68702-112HLF |
78537-512HLF | Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 9451603680 vs 78537-512HLF |
2203-12-S-01-A/B-HT | Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Singatron Enterprises Co | 9451603680 vs 2203-12-S-01-A/B-HT |
94515036110 | Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 9451603680 vs 94515036110 |
95154-112LF | Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 9451603680 vs 95154-112LF |
9451803666 | Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 9451603680 vs 9451803666 |