Part Details for 9451004550 by W+P Products GmbH
Overview of 9451004550 by W+P Products GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9451004550
9451004550 CAD Models
9451004550 Part Data Attributes
|
9451004550
W+P Products GmbH
Buy Now
Datasheet
|
Compare Parts:
9451004550
W+P Products GmbH
Board Connector, 45 Contact(s), 3 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W+P PRODUCTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.295 inch | |
Body Depth | 0.098 inch | |
Body Length | 1.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 45 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 9451004550
This table gives cross-reference parts and alternative options found for 9451004550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9451004550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-115-08-L-T-RA | Board Connector, 45 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 9451004550 vs TSW-115-08-L-T-RA |
50765-A015G | Board Connector, 45 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 9451004550 vs 50765-A015G |
69194-515 | Board Connector, 45 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 9451004550 vs 69194-515 |
HDC-H045-31P1-TG30 | 45 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | 3M Electronics | 9451004550 vs HDC-H045-31P1-TG30 |
69194-515 | Board Connector, 45 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 9451004550 vs 69194-515 |
TSW-115-21-G-T | Board Connector, 45 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 9451004550 vs TSW-115-21-G-T |
TSW-115-16-L-T-RA | Board Connector, 45 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 9451004550 vs TSW-115-16-L-T-RA |
69164-515HLF | Board Connector, 45 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 9451004550 vs 69164-515HLF |
TSW-115-16-S-T-LA | Board Connector, 45 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 9451004550 vs TSW-115-16-S-T-LA |
TSW-115-06-L-T | Board Connector, 45 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 9451004550 vs TSW-115-06-L-T |