Part Details for 945100103 by Molex
Overview of 945100103 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 945100103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-945100103TR-ND
|
DigiKey | R/A FORK TERM 08 TAB - SECT. 035 Min Qty: 329 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
97200 In Stock |
|
$0.1840 / $0.2150 | Buy Now |
DISTI #
945100103
|
Avnet Abacus | Fork Terminal 20-22AWG F 16.9mm 2.7mm Tin T/R (Alt: 945100103) RoHS: Compliant Min Qty: 18900 Package Multiple: 18900 | Abacus - 0 |
|
Buy Now |