Part Details for 9451 008U1000 by Belden Inc
Overview of 9451 008U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-94511-000 | Renesas Electronics Corporation | FIFO 72241 |
Price & Stock for 9451 008U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05F1722
|
Newark | Shielded Cable Multipair, 1Pair, 22Awg, 1000Ft, 300V, Gray, Cable Shielding:Shielded, No. Of Pairs:1 Pair, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Gray Rohs Compliant: Yes |Belden 9451 008U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$469.2200 / $546.8900 | Buy Now |
DISTI #
BEL10206-ND
|
DigiKey | 2 #22 PP FS PVC FR Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5066 | Buy Now |
DISTI #
566-9451-U1000-08
|
Mouser Electronics | Multi-Conductor Cables 22AWG 1PR SHIELD 1000ft BOX GRAY RoHS: Compliant | 0 |
|
$451.3400 | Order Now |
DISTI #
70004887
|
RS | Multiconductor Cable, 1Pr/22AWG, 7x30, TC, PP ins, Foil, Gray PVC | Belden 9451 008U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Box | 0 |
|
$455.8500 | RFQ |
Part Details for 9451 008U1000
9451 008U1000 CAD Models
9451 008U1000 Part Data Attributes
|
9451 008U1000
Belden Inc
Buy Now
|
Compare Parts:
9451 008U1000
Belden Inc
|
Samacsys Manufacturer | Belden Wire & Cable |