Part Details for 94500 by International Rectifier
Overview of 94500 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137945-00012TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, One Open End, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
92194-500FALF | Amphenol Communications Solutions | Assembly, Bottom Mount, D/D(136Pins), R/A, 5V, 0mm s/o, Right Push Rod Eject(Upper Deck) and left Push Rod Eject(Lower Deck), 8mm Card Travel |