Part Details for 9450.0150 by Marquardt Switches Inc
Overview of 9450.0150 by Marquardt Switches Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9450.0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12G1502
|
Bürklin Elektronik | Pushbutton, 1 pole, white, unlit , 0.01 A/28 V, mounting Ø 4 mm, 9450.0150 Min Qty: 1 | 8 |
|
$11.3719 / $15.2850 | Buy Now |