Part Details for 9450 WH033 by Alpha Wire
Overview of 9450 WH033 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94507-016HLF | Amphenol Communications Solutions | .755 VERT HDR W/O HOLES-W/RET | |
50294-5048ELF | Amphenol Communications Solutions | High Pin Count back plane connectors, Receptacle, Right Angle, 3 Row 0 Guide Solder tail, 48 Positions | |
494-5010-063 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row HSD, 10 positions, open, 4.25mm (0.167in), Header. |
Price & Stock for 9450 WH033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2590
|
Newark | Coax Cable, 0.0005Mm2, Wht, 100M, Coaxial Cable Type:-, Wire Gauge:50Awg, Conductor Area Csa:0.0005Mm², Impedance:50Ohm, Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Jacket Color:White, Jacket Material:Pfa Rohs Compliant: Yes |Alpha Wire 9450 WH033 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Date Code: 0 Container: SPOOL | 0 |
|
$3,519.1500 | Buy Now |
DISTI #
A9450W-328-ND
|
DigiKey | CABLE MICRO COAXIAL 50AWG 328.1' Min Qty: 1 Lead time: 13 Weeks Container: Spool |
3 In Stock |
|
$3,169.7550 / $3,304.1700 | Buy Now |
DISTI #
602-9450-328-01
|
Mouser Electronics | Coaxial Cables 50 AWG 7/58 1 Conductor 30V Braid, Fluoroplastic, PFA 328 ft Spool, White RoHS: Compliant | 0 |
|
$3,169.4000 | Order Now |
DISTI #
70866160
|
RS | Coaxial Cable,50 Ohm,10X bend radius, SPC,50 AWG, White | Alpha Wire 9450 WH033 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 1 |
|
$1,573.3400 | Buy Now |
DISTI #
9450-WH033
|
TME | Wire: coaxial, Alpha Essential COAX,Micro Coaxial Cable, Cu, PFA Min Qty: 1 | 1 |
|
$1,177.8100 | Buy Now |
Part Details for 9450 WH033
9450 WH033 CAD Models
9450 WH033 Part Data Attributes
|
9450 WH033
Alpha Wire
Buy Now
|
Compare Parts:
9450 WH033
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |