Part Details for 944U700K122ABM by Cornell Dubilier Electronics Inc
Overview of 944U700K122ABM by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 944U700K122ABM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R5168
|
Newark | Capacitor Polypropylene Pp Film, 70Uf, 1.2Kv 10%, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:70Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Panel Mount, Voltage(Ac):-Rohs Compliant: Yes |Cornell Dubilier 944U700K122ABM RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.8600 | Buy Now |
DISTI #
338-1920-ND
|
DigiKey | CAP FILM 70UF 10% 1.2KVDC RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
178 In Stock |
|
$30.4634 / $47.3600 | Buy Now |
DISTI #
598-944U700K122ABM
|
Mouser Electronics | Film Capacitors 70uF 1200V M8 Stud RoHS: Compliant | 9 |
|
$45.4300 / $60.5200 | Buy Now |
|
Onlinecomponents.com | Polypropylene DC Link Capacitor - 70uF ±10% - 1200 VDC - +85°C - 51mm x 84.5mm Dia - Terminals: M8 Stud RoHS: Compliant | 0 |
|
$37.9400 / $82.9700 | Buy Now |
DISTI #
944U700K122ABM
|
TTI | Film Capacitors 70uF 1200V M8 Stud RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$36.1100 / $65.5900 | Buy Now |
Part Details for 944U700K122ABM
944U700K122ABM CAD Models
944U700K122ABM Part Data Attributes
|
944U700K122ABM
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
944U700K122ABM
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 70uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 70 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 84.5 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 51 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 1200 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | THREADED STUD |