Part Details for 944U101K801AAM by Cornell Dubilier Electronics Inc
Overview of 944U101K801AAM by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 944U101K801AAM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R5160
|
Newark | Capacitor Polypropylene Pp Film, 100Uf, 800V 10%, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:100Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Panel Mount Rohs Compliant: Yes |Cornell Dubilier 944U101K801AAM RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$61.1700 / $63.3400 | Buy Now |
DISTI #
338-1918-ND
|
DigiKey | CAP FILM 100UF 10% 800VDC RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.3813 / $88.8400 | Buy Now |
DISTI #
598-944U101K801AAM
|
Mouser Electronics | Film Capacitors 100uF 800V M8 Stud RoHS: Compliant | 1 |
|
$40.6000 / $57.2900 | Buy Now |
|
Onlinecomponents.com | Polypropylene DC Link Capacitor - 100uF ±10% - 800 VDC - +85°C - 40mm x 84.5mm Dia - Terminals: M8 Stud RoHS: Compliant |
50 On Order 53 Factory Stock |
|
$61.5200 / $70.2500 | Buy Now |
DISTI #
26640786
|
Verical | Cap Film 100uF 800V PP 10%( 84.5 X 40mm) Screw Mount Screw Plastic Cylindrical Can 0.0005 Ohm 85°C Min Qty: 12 Package Multiple: 12 | Americas - 96 |
|
$68.9857 | Buy Now |
DISTI #
944U101K801AAM
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 12 | 0 |
|
$41.3600 / $63.6500 | Buy Now |
|
Master Electronics | Polypropylene DC Link Capacitor - 100uF ±10% - 800 VDC - +85°C - 40mm x 84.5mm Dia - Terminals: M8 Stud RoHS: Compliant |
50 On Order 53 Factory Stock |
|
$61.5200 / $70.2500 | Buy Now |
Part Details for 944U101K801AAM
944U101K801AAM CAD Models
944U101K801AAM Part Data Attributes
|
944U101K801AAM
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
944U101K801AAM
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 100uF, Stud Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 100 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 84.5 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 40 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | THREADED STUD |