Part Details for 944L470K122AAI by Cornell Dubilier Electronics Inc
Results Overview of 944L470K122AAI by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
944L470K122AAI Information
944L470K122AAI by Cornell Dubilier Electronics Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 944L470K122AAI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK5872
|
Newark | Dc Link Film Capacitor |Cornell Dubilier 944L470K122AAI RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.8400 / $70.8600 | Buy Now |
DISTI #
338-944L470K122AAI-ND
|
DigiKey | DC LINK, LOW INDUCTANCE Min Qty: 12 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.7158 | Buy Now |
DISTI #
598-944L470K122AAI
|
Mouser Electronics | Film Capacitors 1.2kVDC 47uF 10% Insert Mount RoHS: Compliant | 0 |
|
$68.2500 / $68.9100 | Order Now |
|
Onlinecomponents.com | Low Inductance DC Link Capacitor - 47uF ±10% - 1200 VDC - +85°C - 40mm x 84.5mm Dia - Terminals: M5 ... more RoHS: Compliant | 0 |
|
$65.6500 / $95.7000 | Buy Now |
DISTI #
944L470K122AAI
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 12 | 0 |
|
$42.8900 / $63.0700 | Buy Now |
Part Details for 944L470K122AAI
944L470K122AAI CAD Models
944L470K122AAI Part Data Attributes
|
944L470K122AAI
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
944L470K122AAI
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 47uF, Chassis Mount,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | ESR IS MEASURED AT 10KHZ | |
Capacitance | 47 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 84.5 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 0.6 mΩ | |
JESD-609 Code | e3 | |
Length | 40 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 1200 V | |
Reference Standard | IEC; UL | |
Ripple Current | 82000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 45 mm | |
Terminal Shape | FEMALE THREADED |