Part Details for 944L221K801ACI by Cornell Dubilier Electronics Inc
Overview of 944L221K801ACI by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 944L221K801ACI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK5868
|
Newark | Dc Link Film Capacitor |Cornell Dubilier 944L221K801ACI RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.4400 / $86.4100 | Buy Now |
DISTI #
338-944L221K801ACI-ND
|
DigiKey | DC LINK, LOW INDUCTANCE Min Qty: 12 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.3383 | Buy Now |
DISTI #
598-944L221K801ACI
|
Mouser Electronics | Film Capacitors 800VDC 220uF 10% Insert Mount RoHS: Compliant | 0 |
|
$82.2800 / $86.0800 | Order Now |
|
Onlinecomponents.com | Low Inductance DC Link Capacitor - 220uF ±10% - 800 VDC - +85°C - 64mm x 84.5mm Dia - Terminals: M5 Insert RoHS: Compliant | 0 |
|
$88.6200 / $129.1800 | Buy Now |
DISTI #
944L221K801ACI
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 12 | 0 |
|
$57.9000 / $85.1400 | Buy Now |
Part Details for 944L221K801ACI
944L221K801ACI CAD Models
944L221K801ACI Part Data Attributes
|
944L221K801ACI
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
944L221K801ACI
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 220uF, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | ESR IS MEASURED AT 10KHZ | |
Capacitance | 220 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 84.5 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 0.7 mΩ | |
JESD-609 Code | e3 | |
Length | 64 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | IEC; UL | |
Ripple Current | 78000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 45 mm | |
Terminal Shape | FEMALE THREADED |