Part Details for 9448691 by Kostal GmbH & Co KG
Overview of 9448691 by Kostal GmbH & Co KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9448691
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-9448691
|
Mouser Electronics | Automotive Connectors 86W MLK 1,2 SWS RCPT HSG CODE A RoHS: Compliant | 234 |
|
$8.9400 / $20.2000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 290 |
|
$13.4316 / $16.3800 | Buy Now |
|
Quest Components | CONNECTOR | 232 |
|
$15.6975 / $17.7450 | Buy Now |
DISTI #
9448691-B
|
TTI | Automotive Connectors FEMALE, 86W RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 36 In Stock |
|
Buy Now | |
DISTI #
9448691
|
TTI | Automotive Connectors 86W MLK 1,2 SWS RCPT HSG CODE A RoHS: Compliant pbFree: Pb-Free Min Qty: 180 Package Multiple: 180 Container: Each | Americas - 0 |
|
Buy Now |