There are no models available for this part yet.
Overview of 9448 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC9448AC | Renesas Electronics Corporation | 3.3V/2.5V LVCMOS 1:12 Clock Fanout Buffer | |
MPC9448ACR2 | Renesas Electronics Corporation | 3.3V/2.5V LVCMOS 1:12 Clock Fanout Buffer | |
51939-448LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 16S 4P 8S 6P 8S Right Angle Header, Solder to Board |
Price & Stock for 9448 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01J0001
|
Newark | Screw, Binder, Nylon, 8-32, 25.4Mm, Thread Size - Metric:-, Thread Size - Imperial:8-32, Screw Length:25.4Mm, Fastener Material:Nylon 6.6 (Polyamide 6.6), Fastener Plating:-, Screw Head Style:Binder Head Slotted, Product Range:- Rohs Compliant: Yes |Keystone 9448 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0660 / $0.0720 | Buy Now | |
DISTI #
36-9448-ND
|
DigiKey | MACH SCREW BINDING SLOTTED #8-32 Min Qty: 2500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0683 | Buy Now | |
DISTI #
534-9448
|
Mouser Electronics | Screws & Fasteners 1" 8-32 NYLON BIND RoHS: Compliant | 0 |
|
$0.0730 / $0.1500 | Order Now | |
DISTI #
70332825
|
RS | Screw, Bnding Head, Slotted, 8-32 Thread, 1.00 Length, .335 OD, Nylon 6/6 | Keystone Electronics 9448 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1410 / $0.1570 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.0718 | Buy Now | ||
DISTI #
KEYS9448
|
TME | Screw, UNC8-32x25.4, Head: cheese head, slotted, polyamide Min Qty: 500 | 0 |
|
$0.0810 / $0.1040 | RFQ | |
DISTI #
000000000002116024
|
Sager | Screws & Fasteners 1 8-32 NYLON BIND | 0 |
|
Buy Now |
CAD Models for 9448 by Keystone Electronics Corp
Part Data Attributes for 9448 by Keystone Electronics Corp
9448
Keystone Electronics Corp
|
|
---|---|
Samacsys Manufacturer
|
Keystone Electronics
|
Want to compare parts?
-
9448Keystone Electronics CorpVS
-