Part Details for 9445160000 by Weidmüller Interface GmbH & Co. KG
Overview of 9445160000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9445160000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T9022
|
Newark | Rsm-16 2Co S |Weidmuller 9445160000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$265.8900 / $322.6100 | Buy Now |
DISTI #
9445160000-ND
|
DigiKey | RELAY 24V H/V INTERFACE Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1 In Stock |
|
$313.2984 / $322.2500 | Buy Now |
DISTI #
9445160000
|
Avnet Americas | - Bulk (Alt: 9445160000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-9445160000
|
Mouser Electronics | Relay Sockets & Hardware RSM-16 2CO S | 0 |
|
$273.4900 / $292.4000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$238.5700 / $257.0300 | Buy Now |