Part Details for 9443-7563-010 by Radiall
Overview of 9443-7563-010 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 9443-7563-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9443-7563-010-ND
|
DigiKey | SMA / RIGHT ANGLE PLUG MALE SOLD Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7860 | Buy Now |
DISTI #
9443-7563-010
|
Avnet Americas | SMA / RIGHT ANGLE PLUG MALE SOLDER TYPE FOR .085''/50 SR NICKEL - Bulk (Alt: 9443-7563-010) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1316 / $21.5964 | Buy Now |
DISTI #
501-9443-7563-010
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / RIGHT ANGLE PLUG MALE SOLDER TYPE FOR .085''/50 SR NICKEL RoHS: Compliant | 11 |
|
$17.5700 / $22.4100 | Buy Now |
DISTI #
9443-7563-010
|
Avnet Americas | SMA / RIGHT ANGLE PLUG MALE SOLDER TYPE FOR .085''/50 SR NICKEL - Bulk (Alt: 9443-7563-010) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1316 / $21.5964 | Buy Now |
DISTI #
9443-7563-010
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 0 |
|
$14.9200 / $15.6700 | Buy Now |
Part Details for 9443-7563-010
9443-7563-010 CAD Models
9443-7563-010 Part Data Attributes:
|
9443-7563-010
Radiall
Buy Now
Datasheet
|
Compare Parts:
9443-7563-010
Radiall
RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Additional Feature | INSERTION LOSS MAX AT 6 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |