Part Details for 9441F32-16A by Amphenol Corporation
Results Overview of 9441F32-16A by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9441F32-16A Information
9441F32-16A by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS552882EVM-2MHZ | Texas Instruments | TPS552882 36V, 16A buck-boost converter non-I2C evaluation module | |
LP8758A1B0YFFR | Texas Instruments | Four-Phase, Single 16A output DC-DC Step-Down Converter 35-DSBGA -40 to 85 | |
TPS55288RPMR | Texas Instruments | 36V, 16A buck-boost converter with PPS control 26-VQFN-HR -40 to 150 |
Price & Stock for 9441F32-16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9441F32-16A
|
Avnet Americas | - Bulk (Alt: 9441F32-16A) Min Qty: 6 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$96.6875 / $246.3293 | Buy Now |
DISTI #
654-9441F3216A
|
Mouser Electronics | Fiber Optic Connectors RECEPT | 0 |
|
$222.2500 | Order Now |