Part Details for 9441570000 by Weidmüller Interface GmbH & Co. KG
Overview of 9441570000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9441570000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9441570000-ND
|
DigiKey | RS32ES-DP/F RSV 1.6V INTERFACE Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$275.3000 | Buy Now |
DISTI #
9441570000
|
Avnet Americas | Connector Adaptor RCP 36 Position Screw 26AWG to 12AWG - Bulk (Alt: 9441570000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-9441570000
|
Mouser Electronics | Interface Modules RS 32IO 2W F R S | 0 |
|
$219.0600 / $233.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$235.8700 / $254.1100 | Buy Now |
DISTI #
82026663
|
Verical | 9441570000 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$141.7647 | Buy Now |
DISTI #
C1S808400022697
|
Chip1Stop | RS 32IO 2W F R S RoHS: Compliant | 3 |
|
$209.0000 | Buy Now |