There are no models available for this part yet.
Overview of 9441560000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9441560000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T9011
|
Newark | Rs 16Io 2W F R S |Weidmuller 9441560000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.3100 / $192.4300 | Buy Now | |
DISTI #
9441560000-ND
|
DigiKey | RS16ES-DP/F RSV1 6/V INTERFACE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$159.4500 | Buy Now | |
DISTI #
9441560000
|
Avnet Americas | - Bulk (Alt: 9441560000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-9441560000
|
Mouser Electronics | Interface Modules RS 16IO 2W F R S | 0 |
|
$151.2200 / $159.4500 | Order Now | |
Onlinecomponents.com | Weidmuller RS 16IO 2W F R S. RoHS: Compliant |
4 In Stock |
|
$153.4400 / $183.4600 | Buy Now | ||
DISTI #
78064123
|
Verical | RS 16IO 2W F R S RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$203.5150 / $238.4980 | Buy Now | |
Master Electronics | Weidmuller RS 16IO 2W F R S. RoHS: Compliant |
4 In Stock |
|
$153.4400 / $183.4600 | Buy Now |