Part Details for 9441291 by Kostal GmbH & Co KG
Results Overview of 9441291 by Kostal GmbH & Co KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9441291 Information
9441291 by Kostal GmbH & Co KG is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 9441291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-9441291
|
Mouser Electronics | Automotive Connectors 2W SLK 2,8 SWS RCPT HSG CODE A RoHS: Compliant | 658 |
|
$4.7900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 542 |
|
$3.5818 / $8.7360 | Buy Now |
|
Quest Components | AUTOMOTIVE CONNECTORS 2W SLK 2,8 SWS RCPT HSG CODE A | 433 |
|
$4.6800 / $11.7000 | Buy Now |
DISTI #
9441291
|
TTI | Automotive Connectors 2W SLK 2,8 SWS RCPT HSG CODE A RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each |
Americas - 4000 In Stock |
|
Buy Now | |
DISTI #
9441291-B
|
TTI | Automotive Connectors 2WF SLK2.8-SWS CODE A W/CPA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 269 In Stock |
|
Buy Now |