Part Details for 94411084110 by W+P Products GmbH
Overview of 94411084110 by W+P Products GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 94411084110
94411084110 CAD Models
94411084110 Part Data Attributes
|
94411084110
W+P Products GmbH
Buy Now
Datasheet
|
Compare Parts:
94411084110
W+P Products GmbH
Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W+P PRODUCTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.098 inch | |
Body Length | 4.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 84 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 94411084110
This table gives cross-reference parts and alternative options found for 94411084110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94411084110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70308-0184 | Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 94411084110 vs 70308-0184 |
TSW-142-14-T-D | Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 94411084110 vs TSW-142-14-T-D |
520-41-084SM-02-41 | Board Connector, 84 Contact(s), 2 Row(s), Male, Straight | Methode Electronics Inc | 94411084110 vs 520-41-084SM-02-41 |
TSW-142-07-T-D | Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 94411084110 vs TSW-142-07-T-D |
TSW-142-24-T-D | Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 94411084110 vs TSW-142-24-T-D |
TSW-142-05-S-D-LL | Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 94411084110 vs TSW-142-05-S-D-LL |
9441508450 | Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 94411084110 vs 9441508450 |
FTMH-142-02-F-DV-A | Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 94411084110 vs FTMH-142-02-F-DV-A |
TSW-142-26-G-D | Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 94411084110 vs TSW-142-26-G-D |
8614-00-42-2-YO-4-LF | Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 94411084110 vs 8614-00-42-2-YO-4-LF |