Part Details for 9441 by Keystone Electronics Corp
Overview of 9441 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1944-1EMS#PBF | Analog Devices | 2x uP Boost DC/DC Conv | |
LT1944-1EMS#TRPBF | Analog Devices | 2x uP Boost DC/DC Conv | |
93944-130HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 30 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 9441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9994
|
Newark | Screw 6-32 X 2 Nylon Rohs Compliant: Yes |Keystone 9441 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0930 / $0.1030 | Buy Now |
DISTI #
36-9441-ND
|
DigiKey | MACH SCREW BINDING SLOTTED #6-32 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5449 In Stock |
|
$0.0539 / $0.1300 | Buy Now |
DISTI #
534-9441
|
Mouser Electronics | Screws & Fasteners 2" 6-32 NYLON BIND RoHS: Compliant | 1745 |
|
$0.0710 / $0.1700 | Buy Now |
DISTI #
71280531
|
RS | SCREW 6-32 X 2 Inch NYLON | Keystone Electronics 9441 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1240 / $0.1370 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.0770 | Buy Now |
DISTI #
KEYS9441
|
TME | Screw, UNC6-32x50.8, Head: cheese head, slotted, polyamide Min Qty: 500 | 0 |
|
$0.0870 / $0.1110 | RFQ |
DISTI #
000000000002116018
|
Sager | Screws & Fasteners 2 6-32 NYLON BIND | 0 |
|
Buy Now |
Part Details for 9441
9441 CAD Models
9441 Part Data Attributes
|
9441
Keystone Electronics Corp
Buy Now
|
Compare Parts:
9441
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |