9440F32-16S
Description: MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Overview of 9440F32-16S by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
10123730-000016BLF Amphenol Communications Solutions HPCE VT Receptacle 16S
10106269-0804001LF Amphenol Communications Solutions PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP
10106267-0004001LF Amphenol Communications Solutions PwrBlade+® , Power Connectors, 16S STB, Vertical, Header.

Price & Stock for 9440F32-16S by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 9440F32-16S
Avnet Americas - Bulk (Alt: 9440F32-16S) Min Qty: 4 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 4 $364.9681
$364.9681 Buy Now

CAD Models for 9440F32-16S by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9440F32-16S by Amphenol Corporation

9440F32-16S
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
Factory Lead Time
20 Weeks
Additional Feature
STANDARD: MIL-DTL-5015
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
32
Termination Type
CRIMP
Total Number of Contacts
23
Want to compare parts?
  1. 9440F32-16S
    Amphenol Corporation
    MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9440F32-16S by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9440F32-16S by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 9440F32-16S would you like to use for your alert(s)?
  • Please alert me when 9440F32-16S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9440F32-16S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9440F32-16S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9440F32-16S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9440F32-16S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9440F32-16S by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: