Part Details for 9440F20-16S by Amphenol Aerospace
Results Overview of 9440F20-16S by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9440F20-16S Information
9440F20-16S by Amphenol Aerospace is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ34Z100PW | Texas Instruments | 1s to 16s Impedance Track Fuel Gauge | Battery Gas Gauge 14-TSSOP -40 to 85 | |
BQ34Z100PWR | Texas Instruments | 1s to 16s Impedance Track Fuel Gauge | Battery Gas Gauge 14-TSSOP -40 to 85 | |
BQ7697202PFBR | Texas Instruments | 3s-to-16s high-accuracy battery monitor and protector for Li-ion, Li-poly and LiFePO4 48-TQFP -40 to 85 |
Price & Stock for 9440F20-16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AJ3680
|
Newark | Recept |Amphenol Aerospace 9440F20-16S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.0900 / $243.1000 | Buy Now |
DISTI #
1178-9440F20-16S-ND
|
DigiKey | RECEPT Min Qty: 7 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$180.0714 | Buy Now |
DISTI #
AAN9440F20-16S
|
Heilind Electronics | RECEPT 9440F20-16S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAN9440F20-16S
|
Interstate Connecting Components | RECEPT 9440F20-16S | 0 |
|
Buy Now |