There are no models available for this part yet.
Overview of 944-130-5120 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP5-120 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HPH5-1200LD | Coilcraft Inc | General Purpose Inductor, 173uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH5-1200LB | Coilcraft Inc | General Purpose Inductor, 173uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 944-130-5120 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
523-944-130-5120
|
Mouser Electronics | Fiber Optic Connectors ATTENUATOR, FC/UPC 20dB PLUG STYLE RoHS: Compliant | 0 |
|
$94.4500 / $103.7500 | Order Now | |
DISTI #
65670121
|
Verical | 20dB FC/UPC Fiber Optic Attenuator Min Qty: 1 Package Multiple: 1 | Americas - 157 |
|
$100.7500 / $118.6100 | Buy Now | |
DISTI #
9441305120-AMP
|
TME | 944-130-5120 Min Qty: 1 | 157 |
|
$85.3418 / $107.1674 | Buy Now | |
DISTI #
C1S116700147489
|
Chip1Stop | Connector Other RoHS: Compliant | 157 |
|
$85.9000 / $128.0000 | Buy Now |