Part Details for 944-130-5115 by Amphenol Corporation
Overview of 944-130-5115 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P66PD5115N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type AB 22, 110 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
57202-F51-15ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 30 Positions - 2mm (0.079inch) - Vertical | |
68655-115HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 15 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 7.37 mm (0.29in) Tail. |
Price & Stock for 944-130-5115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65670187
|
Verical | 15dB FC/UPC Fiber Optic Attenuator Min Qty: 1 Package Multiple: 1 | Americas - 117 |
|
$100.7500 / $118.6100 | Buy Now |
DISTI #
9441305115-AMP
|
TME | 944-130-5115 | 117 |
|
Buy Now |